RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LTM4604AEV#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 66-Pin, LGA


12 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

149,52 kr

(exkl. moms)

186,90 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
822-6689
Tillv. art.nr:
LTM4604AEV#PBF
Tillverkare / varumärke:
Analog Devices
EnheterPer unit
1 - 4149,52 kr
5 - 9142,07 kr
10 - 24135,04 kr
25 +119,63 kr

μModule Regulators, Single Output


Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Output Voltage0.8 V
Maximum Output Voltage5 V
Minimum Input Voltage2.375 V
Maximum Input Voltage5.5 V
Maximum Output Current4A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeLGA
Pin Count66
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Load Regulation0.6 %
Line Regulation0.2 %
Dimensions15 x 9 x 2.45mm
Width9mm
Length15mm
Height2.45mm
Maximum Switching Frequency1.25 MHz