Linear Technology LTC3426ES6#TRMPBF, Step Up DC-DC Converter, Adjustable, 2.25 5 V 6-Pin, TSOT-23

  • RS-artikelnummer 822-5957
  • Tillv. art.nr LTC3426ES6#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 2.25 V
Maximum Output Voltage 5 V
Minimum Input Voltage 1.6 V
Maximum Input Voltage 3.3 V
Maximum Output Current 2A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.5mm
Height 0.9mm
Length 2.9mm
Switching Regulator Yes
Maximum Switching Frequency 1.5 MHz
Dimensions 2.9 x 1.5 x 0.9mm
34 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
32,47 kr
(exkl. moms)
40,59 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 +
32,47 kr
64,94 kr
Förpackningsalternativ:
Related Products
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module. Complete switch mode power supplyInput voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 V ...
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...