Linear Technology LTC3112EFE#PBF Step-Down/Up DC-DC Converter, Adjustable, 2.5 14 V 20-Pin, TSSOP

  • RS-artikelnummer 786-9916
  • Tillv. art.nr LTC3112EFE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 14 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 15 V
Maximum Output Current 2.5A
Converter Type Step Down, Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 6.6 x 4.5 x 0.15mm
Height 6.6mm
Length 6.6mm
Maximum Switching Frequency 750 kHz
Width 4.5mm
27 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
90,79 kr
(exkl. moms)
113,49 kr
(inkl. moms)
Enheter
Per unit
1 - 14
90,79 kr
15 - 36
86,24 kr
37 +
60,28 kr
Förpackningsalternativ:
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in the Industrial market. BD7684FJ-LB is a Quasi-resonant controller type DC/DC converters that provide an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps ...