- RS-artikelnummer:
- 774-1452
- Tillv. art.nr:
- TPS55340RTET
- Tillverkare / varumärke:
- Texas Instruments
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
30,72 kr
(exkl. moms)
38,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 30,72 kr |
5 - 9 | 29,06 kr |
10 - 24 | 26,28 kr |
25 - 49 | 23,62 kr |
50 + | 22,51 kr |
- RS-artikelnummer:
- 774-1452
- Tillv. art.nr:
- TPS55340RTET
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 32 V |
Maximum Output Current | 5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1480 kHz |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.72mm |
Width | 3.15mm |
Dimensions | 3.15 x 3.15 x 0.72mm |
Length | 3.15mm |
- RS-artikelnummer:
- 774-1452
- Tillv. art.nr:
- TPS55340RTET
- Tillverkare / varumärke:
- Texas Instruments