Analog Devices LT3680IMSE#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 10-Pin, MSOP
114 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
Förpackningsalternativ:
- RS-artikelnummer:
- 761-8800
- Tillv. art.nr:
- LT3680IMSE#PBF
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 1 | 115,49 kr |
2 - 9 | 103,97 kr |
10 - 14 | 92,46 kr |
15 - 24 | 86,70 kr |
25 + | 80,83 kr |
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Attribute | Value |
Minimum Output Voltage | 0.79 V |
Maximum Output Voltage | 30 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 3.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.794 x 2.083 x 0.86mm |
Length | 2.79mm |
Line Regulation | 0.01 %/V |
Height | 0.86mm |
Switching Regulator | Yes |
Width | 2.083mm |
Maximum Switching Frequency | 2.7 MHz |