Maxim MAX1673ESA+ DC-DC Converter, 125mA 8-Pin, SOIC

  • RS-artikelnummer 540-3139
  • Tillv. art.nr MAX1673ESA+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifikationer
Attribute Value
Minimum Input Voltage 2 V
Maximum Input Voltage 5.5 V
Minimum Output Current 125mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
38,57 kr
(exkl. moms)
48,21 kr
(inkl. moms)
Enheter
Per unit
1 - 9
38,57 kr
10 - 24
37,84 kr
25 - 49
31,43 kr
50 - 74
22,54 kr
75 +
22,23 kr
Förpackningsalternativ:
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in the Industrial market. BD7684FJ-LB is a Quasi-resonant controller type DC/DC converters that provide an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps ...