RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Analog Devices LT1372IS8#PBF, 1-Channel, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter,


100 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Tube of 100)

61,978 kr

(exkl. moms)

77,472 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
177-7257
Tillv. art.nr:
LT1372IS8#PBF
Tillverkare / varumärke:
Analog Devices
EnheterPer unitPer Tube*
100 - 20061,978 kr6 197,80 kr
300 +60,428 kr6 042,80 kr
*price indicative

Buck/Boost/Inverting Regulators


A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Minimum Output Voltage42 V
Maximum Output Voltage47 V
Minimum Input Voltage2.7 V
Maximum Input Voltage35 V
Maximum Output Current1.5A
Converter TypeCuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Maximum Operating Temperature+125 °C
Minimum Operating Temperature0 °C
Line Regulation0.03 %/V
Maximum Switching Frequency0.58 MHz
Switching RegulatorYes
Width3.988mm
Dimensions5.004 x 3.988 x 1.498mm
Height1.498mm
Length5mm