Microchip MIC45116-1YMP-T1, Synchronous Buck DC-DC Switching Regulator, Adjustable 52-Pin, QFN

  • RS-artikelnummer 168-3994
  • Tillv. art.nr MIC45116-1YMP-T1
  • Tillverkare / varumärke Microchip
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

MIC45116 Synchronous Step-down Regulator

A synchronous step-down (buck) regulator from Microchip featuring a unique adaptive ON-time control architecture. This highly integrated device incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package. The internal inductor and MOSFETs are optimized to achieve high efficiency operation at a low output voltages. The device can deliver up to 6A of load current over an input voltage range of 4.75V to 20V without the need for any additional cooling.

Specifikationer
Attribute Value
Minimum Output Voltage 4.8 V
Maximum Output Voltage 5.4 V
Minimum Input Voltage 4.75 V
Maximum Input Voltage 20 V
Maximum Output Current 6A
Converter Type Synchronous Buck
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type QFN
Pin Count 52
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 8 x 8 x 2.9mm
Length 8mm
Maximum Switching Frequency 750 kHz
Width 8mm
Efficiency >93%
Switching Regulator Yes
Load Regulation 3.6 %
Height 2.9mm
Tillfälligt slut i lager – restorder för leverans 2020-10-20
Pris (ex. moms) Each (On a Reel of 100)
58,533 kr
(exkl. moms)
73,166 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
100 +
58,533 kr
5 853,30 kr
Related Products
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...