Texas Instruments TPS53316RGTT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 16-Pin, QFN
- RS-artikelnummer:
- 162-7935
- Tillv. art.nr:
- TPS53316RGTT
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 162-7935
- Tillv. art.nr:
- TPS53316RGTT
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 4.8 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 5A |
Converter Type | Step Down, Synchronous |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.034 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.95mm |
Switching Regulator | Yes |
Efficiency | 96% |
Width | 3.15mm |
Height | 0.95mm |
Length | 3.15mm |
- RS-artikelnummer:
- 162-7935
- Tillv. art.nr:
- TPS53316RGTT
- Tillverkare / varumärke:
- Texas Instruments