Analog Devices LTC3412AEFE#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, TSSOP

  • RS-artikelnummer 154-7640
  • Tillv. art.nr LTC3412AEFE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.25 V
Maximum Input Voltage 5.5 V
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Length 5.1mm
Height 0.95mm
Line Regulation 0.2 %/V
Load Regulation 0.2 %
Dimensions 5.1 x 2.74 x 0.95mm
Efficiency 95%
Width 2.74mm
Maximum Switching Frequency 4 MHz
Tillfälligt slut i lager – restorder för leverans 2021-02-11
Pris (ex. moms) Each (In a Tube of 95)
49,235 kr
(exkl. moms)
61,544 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
95 +
49,235 kr
4 677,325 kr
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...