Analog Devices LT1170HVIT#PBF, 1-Channel, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter,

  • RS-artikelnummer 153-3584
  • Tillv. art.nr LT1170HVIT#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Minimum Output Voltage 1.244 V
Maximum Output Voltage 75 V
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Minimum Output Current 4A
Maximum Output Current 11A
Converter Type Cuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Length 15.75mm
Height 4.572mm
Switching Regulator Yes
Maximum Switching Frequency 0.115 MHz
Dimensions 15.748 x 10.541 x 4.572mm
Line Regulation 0.03 %/V
Width 10.541mm
Tillfälligt slut i lager – restorder för leverans 2021-01-12
Pris (ex. moms) Each (In a Tube of 50)
136,767 kr
(exkl. moms)
170,959 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
136,767 kr
6 838,35 kr
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The DPA-Switch Family combines a 220 V power ...
Description:
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply ...