Linear Technology LTC4263IDE#PBF, Triple Power Management IC, Maximum of 21 V, 160μA 14-Pin, DFN

  • RS-artikelnummer 135-6188
  • Tillv. art.nr LTC4263IDE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Output Voltage 21 V
Minimum Input Voltage 33 V
Maximum Input Voltage 66 V
Minimum Output Current 160µA
Maximum Output Current 275µA
Number of Outputs 3
Mounting Type Surface Mount
Package Type DFN
Pin Count 14
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.7mm
Length 4mm
Dimensions 4 x 3 x 0.7mm
Width 3mm
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each
78,27 kr
(exkl. moms)
97,84 kr
(inkl. moms)
Enheter
Per unit
1 - 17
78,27 kr
18 - 45
74,45 kr
46 +
56,15 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...