Linear Technology LTC4257CDD#PBF Power Management IC, 300mA 8-Pin, DFN

  • RS-artikelnummer 135-6166
  • Tillv. art.nr LTC4257CDD#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Maximum Input Voltage -57 V
Minimum Output Current 300mA
Maximum Output Current 400mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 3mm
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Width 3mm
92 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
22,655 kr
(exkl. moms)
28,319 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 +
22,655 kr
45,31 kr
Förpackningsalternativ:
Related Products
The Power Integrations LYTSwitch™-0 family of low-power AC-DC ...
Description:
The Power Integrations LYTSwitch™-0 family of low-power AC-DC converters is specifically designed for low cost LED lamp replacement applications. The devices integrate a high voltage power MOSFET with the required control circuitry to implement a compact and efficient solution suitable ...
A range of off-line AC-DC converters from Power ...
Description:
A range of off-line AC-DC converters from Power Integrations designed for use as LED drivers in solid-state lighting applications. The devices feature single-stage PFC and constant current control for non-isolated applications and a control algorithm which provides flicker-free TRIAC dimming ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...