Maxim Integrated MAX634CSA+, 1-Channel DC-DC Controller 8-Pin, SOIC
- RS-artikelnummer:
- 190-0028
- Tillv. art.nr:
- MAX634CSA+
- Tillverkare / varumärke:
- Maxim Integrated
Se alla DC-DC Converters ICs
92 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
81,26 kr
(exkl. moms)
101,58 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 + | 81,26 kr | 162,52 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 190-0028
- Tillv. art.nr:
- MAX634CSA+
- Tillverkare / varumärke:
- Maxim Integrated
- COO (Country of Origin):
- TH
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Inverting Switching Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifikationer
Attribute | Value |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |