Linear Technology DC-DC Buck Controller 1400 kHz, 4 to 36 V 16-Pin, SSOP

Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): US
Produktdetaljer

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 1400 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.5mm
Length 4.98mm
Width 3.988mm
Height 1.5mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 10A
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-03-18
Pris (ex. moms) Each (In a Tube of 100)
38,79 kr
(exkl. moms)
48,49 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 - 200
38,79 kr
3 879,00 kr
300 +
36,738 kr
3 673,80 kr
Related Products
The MIC2127A is a constant-frequency, synchronous buck controller ...
Description:
The MIC2127A is a constant-frequency, synchronous buck controller featuring a unique adaptive on-time control architecture and HyperLight Load® mode. The MIC2127A operates over an input supply range of 4.5V to 75V. The output voltage is adjustable from 0.6V to 30V ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator ...
Description:
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator IC intended for use in high-speed, high-efficiency switch mode power supplies. It provides all the functions necessary to implement a single-switch current mode PWM, in any topology, with a minimum of external ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...