Linear Technology LT3956EUHE#PBF, DC-DC Buck Controller 1 MHz, 4.5 80 V 36-Pin, QFN

  • RS-artikelnummer 786-9641
  • Tillv. art.nr LT3956EUHE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TH
Produktdetaljer

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifikationer
Attribute Value
Controller Type Boost Controller, Buck Controller, Flyback Controller, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Dimensions 5 x 6 x 0.7mm
Length 5mm
Width 6mm
Height 0.7mm
Maximum Input Voltage 4.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3.3A
Maximum Output Voltage 80 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 80 V
103 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
76,72 kr
(exkl. moms)
95,90 kr
(inkl. moms)
Enheter
Per unit
1 - 9
76,72 kr
10 - 24
72,90 kr
25 - 60
50,87 kr
61 - 121
48,83 kr
122 +
47,61 kr
Förpackningsalternativ:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
The MAX17232/MAX17233 offers dual synchronous step-down DC-DC controllers ...
Description:
The MAX17232/MAX17233 offers dual synchronous step-down DC-DC controllers with integrated MOSFETs. They operates over a 3. 5V to 36V input voltage range with 42V input transient protection, and can operate in dropout condition by running at 95% duty cycle. The ...