Linear Technology LTC3803ES6#TRMPBF, DC-DC Controller 200 kHz, 36 72 V 6-Pin, TSOT-23

  • RS-artikelnummer 761-9519
  • Tillv. art.nr LTC3803ES6#TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Controller Type Boost Controller, Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 200 kHz
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Maximum Input Voltage 72 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2A
Maximum Output Voltage 5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 36 V
83 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
26,47 kr
(exkl. moms)
33,09 kr
(inkl. moms)
Enheter
Per unit
1 - 9
26,47 kr
10 +
22,95 kr
Förpackningsalternativ:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...