Linear Technology LTC3703IGN#PBF, DC-DC Buck Controller 600 kHz, -0.3 to 60 V 16-Pin, SSOP

  • RS-artikelnummer 761-9493
  • Tillv. art.nr LTC3703IGN#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.5mm
Length 4.98mm
Width 3.988mm
Height 1.5mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
33 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
78,17 kr
(exkl. moms)
97,71 kr
(inkl. moms)
Enheter
Per unit
1 - 24
78,17 kr
25 - 99
76,52 kr
100 - 199
74,97 kr
200 - 499
73,31 kr
500 +
71,97 kr
Förpackningsalternativ: