60V Current-Mode Controller TSSOP16EP

  • RS-artikelnummer 155-6730
  • Tillv. art.nr LT3800IFE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 220 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 4.9 x 4.3 x 0.95mm
Length 4.9mm
Width 4.3mm
Height 0.95mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.244 V
Minimum Input Voltage 4 V
95 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 95)
57,84 kr
(exkl. moms)
72,30 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
95 - 380
57,84 kr
5 494,80 kr
475 - 855
56,356 kr
5 353,82 kr
950 +
54,947 kr
5 219,965 kr
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...