Chauvin Arnoux PEL 103 Current, Energy, Frequency, Harmonics, Power, Voltage Data Logger

  • RS-artikelnummer 778-2699
  • Tillv. art.nr PEL 103
  • Tillverkare / varumärke Chauvin Arnoux
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): FR
Produktdetaljer

PEL103 Power Energy Logger (Unit Only)

The PEL103 Power Energy Logger is designed to measure and record the consumption of electrical installations in order to improve energy efficiency and reduce costs.

• Triple digital display
• Suitable for use on single-phase, split-phase and three-phase installations
• Can be installed without cutting off the mains power supply
• Map the electrical consumption on a site
• Gain a real-time snapshot of consumption
• Analyse electrical network quality
• Record harmonics up to the 50th order with phase indication
• Record results to an SD card
• Real-time communication with a PC
• Data transfer and analysis with supplied PEL software

The PEL103 Logger is sold without sensors. Find the MN93A clamp 236-559 and the AmpFLEX™ A193-450 mm clamp 236-565 current sensors here, available separately.

Standards

IEC 61010 600 V CAT IV – 1,000 V CAT III

Supplied with

• 4 measurement leads (straight banana, 3 m long, black)
• 4 crocodile clips (black)
• 1 SD card (2 GB)
• 1 set of rings and inserts (for ends of leads and current sensors)
• 1 mains cable
• 1 USB cable (Type A, Type B)
• 1 Multifix mounting systems
• 1 operating manual (on CD)
• 1 bag
• 1 safety datasheet
• PEL Transfer PC software
• 1 quick start-up guide
• SD Card to USB adapter

Specifikationer
Attribute Value
Measurement Parameters Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type Current Sensor
Number of Input Channels 6
Interface Type Bluetooth, Ethernet, USB
Maximum Voltage Measurement 1000V ac/dc
Power Source Mains
Calibrated RSCAL
IP Rating IP54
Maximum Current Measurement 5 A ac, 10 kA ac, 100 A ac/dc, 120 A ac, 240 A ac, 1000 A ac, 1200 A ac, 1400 A dc
Display Type LCD
Best Voltage Measurement Accuracy ±0.2 %
Includes (1) 2 GB SD Card, (1) Bag, (1) Mains Cable, (1) MultiFIX Mounting Systems, (1) Operating Manual on CD, (1) Safety Datasheet, (1) Set of Rings and Inserts, (1) Type A/Type B USB Cable, (4) Black Crocodile Clips, (4) Measurement Leads, PEL Transfer PC Softw
Dimensions 256 x 125 x 37mm
Best Current Measurement Accuracy ±0.5 %, ±1.2 %, ±1.7 %, ±3.2 %
Tillfälligt slut i lager – restorder för leverans 2020-07-14
Pris (ex. moms) Each
15 908,30 kr
(exkl. moms)
19 885,38 kr
(inkl. moms)
Enheter
Per unit
1 +
15 908,30 kr
Nästa dag-leverans inte möjlig