- RS-artikelnummer:
- 104-6174
- Tillv. art.nr:
- NSM-208-M12
- Tillverkare / varumärke:
- ICP DAS USA
Denna produkt har utgått
- RS-artikelnummer:
- 104-6174
- Tillv. art.nr:
- NSM-208-M12
- Tillverkare / varumärke:
- ICP DAS USA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
NS-208
The ICP DAS NS-208 has 8 Ethernet ports that support a 10/100 BaseTX, with a 10/100 M auto negotiation feature and auto MDI/MDI-X function. All Ethernet ports have memory buffers that support the store-and-forward mechanism, which assures that data can be transmitted correctly. The NS-208/NSM-108 supports advanced network standards to optimise network performance, making it perfect for your application. All models are highly reliable and excellent quality.
Automatic MDI/MDI-X crossover for plug-and-play
Store-and-forward architecture
Full duplex IEEE 802.3x and half duplex backpressure flow control
Slim packaging fits on your DIN-Rail Mounting
Each port supports both 10/100 Mbps speed auto negotiation
Store-and-forward architecture
Full duplex IEEE 802.3x and half duplex backpressure flow control
Slim packaging fits on your DIN-Rail Mounting
Each port supports both 10/100 Mbps speed auto negotiation
Features & Benefits
Specifikationer
Attribute | Value |
---|---|
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |