- RS-artikelnummer:
- 685-0959
- Tillv. art.nr:
- ATC-01
- Tillverkare / varumärke:
- Sauter
Denna produkt har utgått
- RS-artikelnummer:
- 685-0959
- Tillv. art.nr:
- ATC-01
- Tillverkare / varumärke:
- Sauter
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Produktdetaljer
TC 1250 Series Layer Measurement Device
Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g
Supplied with
4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cable, Software |
For Use With | TC Series |