Fairchild MPSA29 NPN Darlington Transistor, 800 mA 100 V HFE:10000, 3-Pin TO-92

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifikationer
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 800 mA
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 12 V
Package Type TO-92
Mounting Type Through Hole
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 10000
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Collector Cut-off Current 500nA
Dimensions 4.7 x 3.93 x 4.7mm
Width 3.93mm
Height 4.7mm
Length 4.7mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Maximum Power Dissipation 625 mW
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Pack of 50)
2,217 kr
(exkl. moms)
2,771 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 - 200
2,217 kr
110,85 kr
250 - 450
1,151 kr
57,55 kr
500 - 2450
1,14 kr
57,00 kr
2500 - 4950
0,665 kr
33,25 kr
5000 +
0,658 kr
32,90 kr
Förpackningsalternativ:
Related Products
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
A range of specialized bipolar transistors from Magnatec/Semelab ...
Description:
A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.
The ON Semiconductor MJ11016G is a 30A, 120V ...
Description:
The ON Semiconductor MJ11016G is a 30A, 120V NPN Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications. The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package. • ...
The ON Semiconductor TIP127G is a 5A, 100V ...
Description:
The ON Semiconductor TIP127G is a 5A, 100V PNP Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications.The TIP127G comes in a plastic TO-220AB through-hole package. • High DC Current ...