- RS-artikelnummer:
- 544-9905
- Tillv. art.nr:
- BDX33CG
- Tillverkare / varumärke:
- onsemi
- RS-artikelnummer:
- 544-9905
- Tillv. art.nr:
- BDX33CG
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifikationer
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 10 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 2.5 V |
Maximum Collector Cut-off Current | 1mA |
Height | 9.28mm |
Maximum Operating Temperature | +150 °C |
Length | 10.28mm |
Minimum Operating Temperature | -65 °C |
Width | 4.82mm |
Dimensions | 10.28 x 4.82 x 9.28mm |