- RS-artikelnummer:
- 196-1363
- Tillverkare / varumärke:
- RS PRO
14 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
148,84 kr
(exkl. moms)
186,05 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 + | 148,84 kr | 297,68 kr |
- RS-artikelnummer:
- 196-1363
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Parabolic Bump Stops, Male
Introducing the range of RS PRO Parabolic Bump Stops, a low-cost solution that allows progressive absorption of energy. Made from a natural rubber and zinc plated mild steel, these simple bump stops from RS PRO are easy to install and economical to maintain and can dampen the force and reduce the rate of return by allowing the mount to deform for optimum absorption, which in turn prevents excessive shock or force to expensive machinery or panels.
Features and Benefits:
- The RS PRO rubber bump stops are used for shock and force absorption for a wide variety of applications
- This cost-effective male buffer is ideal for vertical and horizontal dampening
- The parabolic shape is ideal for progressive absorption of energy while being easily able to deform to absorb large impact loads
- Natural rubber and zinc mild plated steel construction allows optimum dampening and durability over long periods of time
- The mounts are easy to fit and install
- Available in a variety of thread sizes, compression and shear load capacities, these versatile bump stops can reduce wear and increase the lifespan of expensive machinery and panels
Applications:
Bump stops or buffers are items that are often used in industrial settings where excessive horizontal or vertical force is experienced and can damage equipment, panels, etc. Generally, they are used as shock absorbers to reduce excessive vibrations and shock that can lead to damage to machines or electronics and act as a protective buffer by deforming to absorb the force or energy. Bump stops and buffers are ideal for use with:
- Panel doors on enclosed generators
- Car bonnets
- Compressors
- Small pumps
- Suspension of heavy containers on vehicles
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8X36 |
Diameter | 50mm |
Overall Height | 68mm |
Material | Rubber |
Shore Hardness | 55 Shore A |