TE Connectivity AMPLIMITE HDP-20 Series, 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

  • RS-artikelnummer 718-3679
  • Tillv. art.nr 5-338310-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): NL
Produktdetaljer

AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers

AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifikationer
Attribute Value
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.74mm
Termination Method Solder
Housing Material PET
Length 39.2mm
Width 11.7mm
Depth 12.6mm
Dimensions 39.2 x 11.7 x 12.6mm
Contact Plating Gold over Nickel
Contact Material Brass
Series Amplimite HDP-20
636 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
20,09 kr
(exkl. moms)
25,11 kr
(inkl. moms)
Enheter
Per unit
1 +
20,09 kr
Related Products
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabsRigid solder tails require 0.8mm hole.
189 series PCB mount D-sub connectors with right ...
Description:
189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual ...
The D*JK filter connector series from ITT Cannon ...
Description:
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI. Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)Stripping length 2.5mm maximumSingle wire insulation 1.6mm maximum.
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...