TE Connectivity, Amplimite HDP-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

  • RS-artikelnummer 718-3499
  • Tillv. art.nr 6-338309-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers

AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifikationer
Attribute Value
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.74mm
Termination Method Solder
Housing Material PET
Length 30.9mm
Width 11.7mm
Depth 12.6mm
Dimensions 30.9 x 11.7 x 12.6mm
Series Amplimite HDP-20
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
1990 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
19,71 kr
(exkl. moms)
24,64 kr
(inkl. moms)
Enheter
Per unit
1 +
19,71 kr
Förpackningsalternativ:
Related Products
Compatible with MIL 24308 connectorsHigh reliability and military ...
Description:
Compatible with MIL 24308 connectorsHigh reliability and military performanceLow contact resistanceMonobloc moisture resistantHigh temperature withstand insulatorCable/panel mount versions illustratedOriginal D also available in straight and 90° PCB versionsFor suitable hole cutters see stock no. 477-8690.
Locking latch to retain connectors to the PCB ...
Description:
Locking latch to retain connectors to the PCB during assembly4-40 UNC jack posts provide for secure connector couplingShells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles.
FCI’s D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, ...
From Harting, a range of 9 way solder ...
Description:
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped female contacts. The DIN 41652 sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 4 ...