Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
- RS-artikelnummer:
- 692-7897
- Tillv. art.nr:
- 09662526613
- Tillverkare / varumärke:
- HARTING
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
86,43 kr
(exkl. moms)
108,04 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 86,43 kr |
10 - 49 | 77,67 kr |
50 + | 69,03 kr |
- RS-artikelnummer:
- 692-7897
- Tillv. art.nr:
- 09662526613
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 7.5A |
Housing Material | PBT |
Length | 39.5mm |
Width | 13.6mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 692-7897
- Tillv. art.nr:
- 09662526613
- Tillverkare / varumärke:
- HARTING