Molex FCT Series Crimp D-sub Connector, Socket, 15 Pin

  • RS-artikelnummer 183-8271
  • Tillv. art.nr 1727040002
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits

Features and Advantages
Many different combinations of materials and thicknesses of gold plating
Shell Options: Steel, brass and stainless steel
Snap-in board locks for easy and secure assembly prior to soldering
Gold-plated contacts
Machined contacts
Superior current-carrying capacity. Offers contact variety and plating options. High mating cycles and increased strength over stamped contacts
Dual-port
Many configurations available Plug and Socket for top or bottom. Various installation heights
Waterproof available
Zinc die-cast frames are watertight and rust resistant, providing mechanical strength, shielding
Applications
Commercial Aerospace
Aircraft cabins
Medical Equipment
MRI
Patient monitoring
Scientific
Test equipment
Measurement control devices
Defense
Security
Surveillance

Specifikationer
Attribute Value
Number of Contacts 15
Gender Female
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 7.5A
Housing Material Thermoplastic
Voltage Rating 1 kV dc
Maximum Operating Temperature +130°C
Series FCT
Series Number 172704
Contact Material Copper Alloy
Minimum Operating Temperature -55°C
Denna produkt har utgått