- RS-artikelnummer:
- 137-2703
- Tillv. art.nr:
- D09S13A6GV00LF
- Tillverkare / varumärke:
- Amphenol ICC
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
24,07 kr
(exkl. moms)
30,09 kr
(inkl. moms)
Enheter | Per unit |
1 + | 24,07 kr |
- RS-artikelnummer:
- 137-2703
- Tillv. art.nr:
- D09S13A6GV00LF
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Plug-In Mount |
Pitch | 2.74mm |
D Connector Type | Standard D-Sub |
Mounting Hardware | Screw |
D-Sub Shell Size | E |
Termination Method | Solder |
Current Rating | 5.0A |
Mixed Contact Layout | 9W2 |
Housing Material | PBT |
Voltage Rating | 300.0 V |
Length | 30.81mm |
Width | 13.48mm |
Depth | 10.27mm |
Contact Material | Phosphor Bronze |
Dimensions | 30.81 x 13.48 x 10.27mm |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
- RS-artikelnummer:
- 137-2703
- Tillv. art.nr:
- D09S13A6GV00LF
- Tillverkare / varumärke:
- Amphenol ICC