Molex FCT Series Female Crimp D-sub Connector Contact, Gold over Nickel Plated, 24 → 20 AWG 173112

  • RS-artikelnummer 183-8033
  • Tillv. art.nr 1731120215
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

HPD Standard-Density Machined Crimp Contact, Female, 0.80μm Gold Plating

Features and Advantages
Many different combinations of materials and thicknesses of gold plating
Shell Options: Steel, brass and stainless steel
Snap-in board locks for easy and secure assembly prior to soldering
Gold-plated contacts
Machined contacts
Superior current-carrying capacity. Offers contact variety and plating options. High mating cycles and increased strength over stamped contacts
Dual-port
Many configurations available Plug and Socket for top or bottom. Various installation heights
Waterproof available
Zinc die-cast frames are watertight and rust resistant, providing mechanical strength, shielding
Applications
Commercial Aerospace
Aircraft cabins
Medical Equipment
MRI
Patient monitoring
Scientific
Test equipment
Measurement control devices
Defense
Security
Surveillance

Specifikationer
Attribute Value
Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Wire Size 24 → 20 AWG
Series FCT
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 20AWG
Current Rating 7.5A
Termination Method Crimp
Series Number 173112
3020 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
10,592 kr
(exkl. moms)
13,24 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
10,592 kr
105,92 kr
Relaterte Produkter
The TE Connectivity HDP-20 series of connector contacts ...
Description:
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options. • Contact size: 20DF• Pin diameter: 0.04 (1.02)• Gold ...
Molex 83000 series female crimp contacts for use ...
Description:
Molex 83000 series female crimp contacts for use with Commercial Micro-D High Density connectors.These female Micro-D connector contacts have a gold plating over Beryllium copper base material. Suitable for 26 AWG to 28 AWG wire. Termination by crimp or compression. ...
Female crimp receptacle contacts for use in MICRO-D ...
Description:
Female crimp receptacle contacts for use in MICRO-D micro-miniature d-sub connector housings. These crimp receptacle contacts are made from phosphor bronze with a gold plating and accept a wire size of 28 AWG. For suitable crimp tool see stock number ...
A range of Size 20 DM signal pin ...
Description:
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on ...