JAE D-sub Series Female Crimp D-sub Connector Contact, Gold over Nickel Plated Socket, 30 → 26 AWG 030

  • RS-artikelnummer 175-6355
  • Tillv. art.nr 030-50640
  • Tillverkare / varumärke JAE
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.

Specifikationer
Attribute Value
Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Maximum Contact Resistance 6mΩ
Minimum Wire Size mm² 0.05mm²
Wire Size 30 → 26 AWG
Contact Type Socket
Maximum Wire Size mm² 0.13mm²
Series D-Sub
Minimum Wire Size AWG 30AWG
Maximum Wire Size AWG 26AWG
Current Rating 5A
Termination Method Crimp
Length 13mm
Series Number 030
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
12,91 kr
(exkl. moms)
16,14 kr
(inkl. moms)
Enheter
Per unit
1 - 24
12,91 kr
25 - 49
10,14 kr
50 - 99
8,35 kr
100 - 249
7,15 kr
250 +
6,16 kr
Nästa dag-leverans inte möjlig
Related Products
The TE Connectivity HDP-20 series of connector contacts ...
Description:
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options. • Contact size: 20DF• Pin diameter: 0.04 (1.02)• Gold ...
Female crimp receptacle contacts for use in MICRO-D ...
Description:
Female crimp receptacle contacts for use in MICRO-D micro-miniature d-sub connector housings. These crimp receptacle contacts are made from phosphor bronze with a gold plating and accept a wire size of 28 AWG. For suitable crimp tool see stock number ...
A range of Size 20 DM signal pin ...
Description:
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on ...
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...