TE Connectivity Crimp Bushing Crimp Barrel" , For use with Rail Data Connectors, Rail D-sub Backshells

  • RS-artikelnummer 139-1704
  • Tillv. art.nr 3-2308350-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

TE Connectivity Crimp Barrels for Shielded Rail D-Sub Backshells

All metal crimp barrels for use with large and small crimp flanges in the TE Connectivity rail and Quick Lock back shell series. See typical part number 139-1547 for large crimp flange range and 139-1556 for small crimp flange range. Crimp barrels when used with appropriately sized crimp flanges offer a secure method of cable strain relief. By doing this, all round 360° EMI/EMC shielding is achieved. The circular crimp barrels are available in various sizes to suit most cable diameters. Refer to data sheet for size calculations.

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Specifikationer
Attribute Value
Accessory Type Crimp Barrel
For Use With Rail D-sub Backshells, Rail Data Connectors
174 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
12,40 kr
(exkl. moms)
15,50 kr
(inkl. moms)
Enheter
Per unit
1 +
12,40 kr
Relaterte Produkter
AMPLIMITE ferrules for use with HDP-20, HDP-22 and ...
Description:
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which ...
Optional cable crimp kit is a high performance ...
Description:
Optional cable crimp kit is a high performance kit which offers a full crimped termination to the cable braid for greater screening integrity and improved cable strain relief which accepts max. cable diameters between 6 and 9.5mm. Crimps are supported ...
A range of male screw retainer kits for ...
Description:
A range of male screw retainer kits for use with AMPLIMITE d-sub connectors. These AMPLIMITE screw retainers are available with a variety of thread sizes and thread lengths, please see table for details.Screw retainer kits consist of 2 x screws ...
AMPLIMITE ferrules for use with HDP-20, HDP-22 and ...
Description:
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which ...