ERNI KSG 200 Series PC Angled D-sub Connector Backshell, 37 Way

  • RS-artikelnummer 224-1534
  • Tillv. art.nr 063380
  • Tillverkare / varumärke ERNI
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

D-Sub housing, KSG 200

KSG 200 for Sub-D connectors to DIN 41 652 and MIL -C24308
Shielding plates with a special lamellar configuration at shield transition points
Assured ESD protection
EMC ensured by EMI/FRI shielding
Reliable strain relief
Simple assembly/disassembly

Specifikationer
Attribute Value
Number of Contacts 37
Housing Material PC
D-Sub Shell Size C
Body Orientation Angled
Series KSG 200
31 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
42,87 kr
(exkl. moms)
53,59 kr
(inkl. moms)
Enheter
Per unit
1 - 24
42,87 kr
25 - 99
39,20 kr
100 - 249
36,81 kr
250 - 499
35,23 kr
500 +
33,74 kr
Related Products
TV NSA suitable for TV-CTV (MIL-DTL-38999 series III), ...
Description:
TV NSA suitable for TV-CTV (MIL-DTL-38999 series III), SC39 and RNJ LP connectors. Providing an electrical continuity between cable and connector assure a high level of EMI/RFI protectionEnable the use of straight or right angled heat shrink moulded pieces.
From TE Connectivity, a range of superior quality ...
Description:
From TE Connectivity, a range of superior quality full metal D-Sub hoods for use with D-sub miniature connectors. The robust Quick Lock back shells feature a unique squeeze to release mechanism supporting effortless assembly and installation. Retro-fitting to existing systems ...
High quality diecast backshells with dual cable entryIdeal ...
Description:
High quality diecast backshells with dual cable entryIdeal for 'daisy-chaining' connection within -eg.- industrial BUS systems applicationsProvided with a blanking plate to maintain screening integrity at the end of a cable runAvailable in 9,15, 25, 37-wayFor cable diameters of 4.8 ...
Plastic hoods for D connectors, complete with quick ...
Description:
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws. Fits most types of D connectors, including IDCCable diameter 4-12mmMaterial UL 94-VØ Halogen free ABS.