- RS-artikelnummer:
- 198-829
- Tillv. art.nr:
- AT 20 B5
- Tillverkare / varumärke:
- LEM
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
695,37 kr
(exkl. moms)
869,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 695,37 kr |
5 - 9 | 673,91 kr |
10 + | 645,30 kr |
- RS-artikelnummer:
- 198-829
- Tillv. art.nr:
- AT 20 B5
- Tillverkare / varumärke:
- LEM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Standards
EN 61010-1
Approvals
EN 61010-1
Specifikationer
Attribute | Value |
---|---|
Current Ratio | 20:1 |
Bore Size | 16mm |
Series | AT |
Input Current | 20A |
Overall Height | 67mm |
Overall Width | 44.5mm |
Overall Depth | 36.5mm |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Mounting Type | Cable Tie |