- RS-artikelnummer:
- 921-0830
- Tillv. art.nr:
- ZXCT1086E5TA
- Tillverkare / varumärke:
- DiodesZetex
Denna produkt har utgått
- RS-artikelnummer:
- 921-0830
- Tillv. art.nr:
- ZXCT1086E5TA
- Tillverkare / varumärke:
- DiodesZetex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifikationer
Attribute | Value |
---|---|
Offset Voltage | ±3mV |
Quiescent Current | 0.6µA |
Package Type | SOT-25 |
Pin Count | 5 |
Mounting Type | Surface Mount |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Input Voltage | 60 V |
Minimum Input Voltage | 2.7 V |
Product Height | 1.3mm |
Product Length | 3.1mm |
Product Width | 1.7mm |