MAX4070AUA+ Maxim, Current Sense Amplifier Single Rail to Rail 8-Pin μMAX

  • RS-artikelnummer 732-8380
  • Tillv. art.nr MAX4070AUA+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Current Sensing Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 24 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 0.25 mA
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 24 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 3.05mm
41 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
18,10 kr
(exkl. moms)
22,62 kr
(inkl. moms)
Enheter
Per unit
1 - 9
18,10 kr
10 - 24
17,27 kr
25 +
16,54 kr
Förpackningsalternativ:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.