AD8418AWBRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP

  • RS-artikelnummer 160-9848
  • Tillv. art.nr AD8418AWBRMZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifikationer
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Bidirectional
Maximum Supply Current 130 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Width 3.2mm
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
200 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
20,064 kr
(exkl. moms)
25,08 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
20,064 kr
1 003,20 kr
250 - 450
17,437 kr
871,85 kr
500 +
15,551 kr
777,55 kr
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Accurate sensing of currents in a circuit is ...
Description:
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.