MAX20089ATPA/VY+, Power Reg. Protector

  • RS-artikelnummer 203-4782
  • Tillv. art.nr MAX20089ATPA/VY+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

The Maxim Integrated Products dual or quad camera power protector ICs deliver up to 600mA load current to each of their four output channels. Each output is individually protected from short to ground, short to battery and overcurrent conditions.

100mA to 600mA adjustable current limit
±8% current limit accuracy
0.3μA shutdown current
110mV drop at 300mA
-40°C to +125°C operating temperature

Specifikationer
Attribute Value
Number of Inputs 1
Number of Outputs 4
Maximum Input Voltage 15 V
Minimum Input Voltage 3 V
Current Limit 0.6A
Maximum Continuous Current per Channel 600mA
Package Type SWTQFN
Pin Count 20
490 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 490)
19,76 kr
(exkl. moms)
24,70 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
490 +
19,76 kr
9 682,40 kr