- RS-artikelnummer:
- 171-0182
- Tillv. art.nr:
- ABM11W-27.1200MHZ-4-D1X-T3
- Tillverkare / varumärke:
- Abracon
Denna produkt har utgått
- RS-artikelnummer:
- 171-0182
- Tillv. art.nr:
- ABM11W-27.1200MHZ-4-D1X-T3
- Tillverkare / varumärke:
- Abracon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ABM11W
ABRACON ABM11W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.5 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Specifikationer
Attribute | Value |
---|---|
Standard Frequency | 27.12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 4pF |
Package Type | (DFN - LCC), 4-SMD, No Lead |
Length | 2.5mm |
Width | 2mm |
Height | 0.6mm |
Dimensions | 2.5 x 2.2 x 0.6mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS-artikelnummer:
- 171-0182
- Tillv. art.nr:
- ABM11W-27.1200MHZ-4-D1X-T3
- Tillverkare / varumärke:
- Abracon