- RS-artikelnummer:
- 148-5645
- Tillv. art.nr:
- LFXTAL003003 830003003
- Tillverkare / varumärke:
- IQD
Denna produkt har utgått
- RS-artikelnummer:
- 148-5645
- Tillv. art.nr:
- LFXTAL003003 830003003
- Tillverkare / varumärke:
- IQD
Lagstiftning och ursprungsland
Produktdetaljer
90SMX & 91SMX
From IQD, these 90SMX & 91SMX Crystal SMDs are plastic encapsulated and have an industry standard package.
The standard frequency makes them suitable for real time clock applications.
The standard frequency makes them suitable for real time clock applications.
Industry standard package Plastic encapsulated
Model 91SMX
Model Issue number 11
Model 91SMX
Model Issue number 11
Watch Crystals 32.768kHz
Specifikationer
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 10.41mm |
Width | 4.06mm |
Height | 3.56mm |
Dimensions | 10.41 x 4.06 x 3.56mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 148-5645
- Tillv. art.nr:
- LFXTAL003003 830003003
- Tillverkare / varumärke:
- IQD