Klauke Crimping Tool for Open Barrel Terminal

  • RS-artikelnummer 908-2919
  • Tillv. art.nr EK354ML
  • Tillverkare / varumärke Klauke
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Klauke EK354ML Mini Crimp Tool EU

The Klauke EK354ML battery powered crimp tool has a one button operation for the control of all its tooling functions. This Ergonomic lightweight and powerful crimp tool makes it perfect for applications with high volume crimping. The crimp tool has a large cross section range up to 150mm2. It has a slim closed flip top head which is rotatable. Making it ideal for crimping in space critical areas. With its powerful 10.8 V Lithium Ion battery, and quick charge times makes the EK354ML tool a must for any busy engineer.
Part number 908-2919 EU version
Part number 908-2913 UK version

Specifikationer
Attribute Value
Crimp Tool Type Plier
Crimp Connector Type Open Barrel Terminal
Primary Keyword Crimping Tool
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
17 179,58 kr
(exkl. moms)
21 474,48 kr
(inkl. moms)
Enheter
Per unit
1 +
17 179,58 kr
Related Products
C Frame hand operated crimp tools with a ...
Description:
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and ...
From Harting, this adjustable crimp tool is suited ...
Description:
From Harting, this adjustable crimp tool is suited to D-Sub Mixed Signal contacts. Featuring a ratchet function that prevents the tool from being opened before the crimping action is completed, a consistent and quality crimp is assured with each use. ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
TETRA-CRIMP premium grade hand crimping tool for crimping ...
Description:
TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and ...