Molex T9999 Hand Crimp Tool Frame for EconoLatch Male & Female Terminals

  • RS-artikelnummer 136-5643
  • Tillv. art.nr 63828-0600
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

Hand Crimp Tool for EconoLatch Male and Female Terminals, 16-18 AWG UL1061 and 18 AWG UL1007 wires

Specifikationer
Attribute Value
Series T9999
Crimp Connector Type EconoLatch Male & Female Terminals
Crimp Tool Type Hand
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
3 644,23 kr
(exkl. moms)
4 555,29 kr
(inkl. moms)
Enheter
Per unit
1 - 4
3 644,23 kr
5 +
3 175,52 kr
Related Products
The CT2-AS assembles 59,6,7 and 11 “F” compression ...
Description:
The CT2-AS assembles 59,6,7 and 11 “F” compression type connectorsAlso for use with PPC-EX and PCT-TRS compression connectorsAssembles most RCA and IEC connectorsSpring loaded handle with push button lockNew ergonomic designEasy to use around and in wall boxes where space ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
This manual pistol grip handle assembly (stock number ...
Description:
This manual pistol grip handle assembly (stock number 120-4477) is for use with interchangeable terminating heads (please order separately) that terminate wires into a range of connectors using insulation displacement technique. This pistol handle assembly features a cam handle, a ...
A range of IDC terminating heads for use ...
Description:
A range of IDC terminating heads for use with the pistol grip handle (see stock number 120-4477). These IDC terminating heads are designed to terminate discrete wire in connections that contain insulation displacement contacts.