Molex Electronics 207128 63819 Series, Crimp Tool Accessory

  • RS-artikelnummer 173-9643
  • Tillv. art.nr 63819-4375
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): SE
Produktdetaljer

LOCATOR ASSEMBLY

Specifikationer
Attribute Value
Type Locator
Series 207128
Series Number 63819
6 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
693,80 kr
(exkl. moms)
867,25 kr
(inkl. moms)
Enheter
Per unit
1 - 4
693,80 kr
5 - 9
667,10 kr
10 +
630,70 kr
Related Products
Crimp die suitable for crimping 0.25-0.75mm2 cables with ...
Description:
Crimp die suitable for crimping 0.25-0.75mm2 cables with 1mm CombiTac contacts. Used in conjunction with CT-M-CZ crimp pliers (179-2472).
The crimp tool now has a rotating locator ...
Description:
The crimp tool now has a rotating locator as part of the tool to cover use with Han D, DD, E and HD range of crimps. The locators (not illustrated) are for use with the previous version of this tool ...
With har-speed M12 HARTING bases the Ethernet network ...
Description:
With har-speed M12 HARTING bases the Ethernet network on a sustainable M12 foundation. The har-speed M12 differs significantly from today's M12 connectors for Ethernet because it is based on a 4-pair connector face with paired shielding. This allows har-speed M12 ...
Hand crimp tool and die set suitable for ...
Description:
Hand crimp tool and die set suitable for ITT Cannon Connectors APD series 19 and 51 Way secondary lock contacts, ideal for infield repairs or general assembly purposes.