Phoenix Contact C-SCMI Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
- RS-artikelnummer:
- 804-6984
- Tillv. art.nr:
- 3240059
- Tillverkare / varumärke:
- Phoenix Contact
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
5,58 kr
(exkl. moms)
6,98 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 200 | 5,58 kr | 279,00 kr |
250 - 1200 | 4,743 kr | 237,15 kr |
1250 - 2450 | 3,911 kr | 195,55 kr |
2500 - 4950 | 3,632 kr | 181,60 kr |
5000 + | 3,331 kr | 166,55 kr |
- RS-artikelnummer:
- 804-6984
- Tillv. art.nr:
- 3240059
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Phoenix Contact Insulated Crimp Tab Terminals
Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.
Hard-soldered crimping zone for maximum pull-out forces
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass
Specifikationer
Attribute | Value |
---|---|
Type | Tab |
Series | C-SCMI |
Minimum Wire Size mm² | 1.5mm² |
Gender | Male |
Maximum Wire Size mm² | 2.5mm² |
Tab Thickness | 0.8mm |
Tab Size | 6.3 x 0.8mm |
Tab Width | 6.3mm |
Insulation | Insulated |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 22.5mm |