Molex 19193 Series Uninsulated Crimp Ring Terminal, M9 (3/8) Stud Size, 26.6mm² to 42.4mm² Wire Size

  • RS-artikelnummer 822-1561
  • Tillv. art.nr 19193-0307
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex VersaKrimp™ Ring Terminal

These ring terminals are versatile and tough, can be crimped from any direction.Terminals are made from oxygen-free copper, tin plated overall to reduce the potential for corrosion. Easy and fast wire insertions.

Specifikationer
Attribute Value
Series 19193
Series Number 0307
Insulation Uninsulated
Outer Ring Diameter 16.38mm
Inner Ring Diameter 9.91mm
Minimum Wire Size mm² 26.6mm²
Maximum Wire Size mm² 42.4mm²
Minimum Wire Size AWG 2AWG
Maximum Wire Size AWG 2AWG
Stud Size M9 (3/8)
Contact Plating Tin
Contact Material Copper
Overall Length 40.21mm
Tillfälligt slut i lager – restorder för leverans 2019-12-31
Pris (ex. moms) Each
12,69 kr
(exkl. moms)
15,86 kr
(inkl. moms)
Enheter
Per unit
1 - 4
12,69 kr
5 - 24
10,75 kr
25 - 74
9,15 kr
75 - 149
8,19 kr
150 +
7,47 kr
Related Products
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
EXtreme ZPower connector with 10.30 mm stack and ...
Description:
EXtreme ZPower connector with 10.30 mm stack and parallel board spacing. The internal terminal design of these EXTreme ZPower connectors enable a secure interface while helping isolation of the press-fit pins from shock and vibration. The screw contact interface accepts ...