Molex 19221 Series Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 25mm² to 25mm² Wire Size

  • RS-artikelnummer 822-1460
  • Tillv. art.nr 19221-0230
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Ring Tongue Terminals

Molex crimp ring terminals made from copper with tin plating. These ring terminals are suitable for use with battery cables. Available in various wire gauge and stud sizes.

Specifikationer
Attribute Value
Series 19221
Series Number 0230
Insulation Uninsulated
Inner Ring Diameter 7.06mm
Outer Ring Diameter 13.49mm
Minimum Wire Size mm² 25mm²
Maximum Wire Size mm² 25mm²
Minimum Wire Size AWG 4AWG
Maximum Wire Size AWG 4AWG
Stud Size M6 (1/4)
Contact Plating Tin
Contact Material Copper
Thickness 2.03mm
Overall Length 38.1mm
400 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 50)
7,691 kr
(exkl. moms)
9,614 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 - 200
7,691 kr
384,55 kr
250 - 1200
6,537 kr
326,85 kr
1250 +
5,768 kr
288,40 kr
Related Products
These ring terminals are versatile and tough, can ...
Description:
These ring terminals are versatile and tough, can be crimped from any direction.Terminals are made from oxygen-free copper, tin plated overall to reduce the potential for corrosion. Easy and fast wire insertions.
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. ...
XCT type tubular ring terminals for connecting electrical ...
Description:
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of ...
AMPOWER series tubular terminals made from seamless tubular ...
Description:
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole (apart ...