Molex 19193 Series Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 16mm² to 16mm² Wire Size

  • RS-artikelnummer 822-1422
  • Tillv. art.nr 19193-0248
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex VersaKrimp™ Ring Terminal

These ring terminals are versatile and tough, can be crimped from any direction.Terminals are made from oxygen-free copper, tin plated overall to reduce the potential for corrosion. Easy and fast wire insertions.

Specifikationer
Attribute Value
Series 19193
Series Number 0248
Insulation Uninsulated
Outer Ring Diameter 12.32mm
Inner Ring Diameter 6.73mm
Maximum Wire Size mm² 16mm²
Minimum Wire Size mm² 16mm²
Maximum Wire Size AWG 6AWG
Minimum Wire Size AWG 6AWG
Stud Size M6 (1/4)
Contact Material Copper
Contact Plating Tin
Thickness 1.27mm
Overall Length 30.17mm
Tillfälligt slut i lager – restorder för leverans 2019-12-24
Pris (ex. moms) Each (In a Pack of 50)
3,538 kr
(exkl. moms)
4,422 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 - 200
3,538 kr
176,90 kr
250 - 1200
3,008 kr
150,40 kr
1250 +
2,654 kr
132,70 kr
Related Products
From RS PRO a high-quality heavy-duty tubular crimp ...
Description:
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component ...
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
The Mueller uninsulated crimp ring terminal is heavy-duty, ...
Description:
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 13mm. • Copper contact material• Maximum wire size 3/0AWG• Stud size 12.7mm • Thickness 2.54mm • Tin plated.