JST FVDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
- RS-artikelnummer:
- 166-7432
- Tillv. art.nr:
- FVDDF1.25-110A-8(S)(LF)
- Tillverkare / varumärke:
- JST
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 1000
816,56 kr
(exkl. moms)
1 020,70 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 816,56 kr | 0,817 kr |
- RS-artikelnummer:
- 166-7432
- Tillv. art.nr:
- FVDDF1.25-110A-8(S)(LF)
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
Specifikationer
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.25mm² |
Series | FVDDF |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 2.79 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 17.9mm |