JST, FVPC Insulated Crimp Pin Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, 1.2mm Pin Diameter, 10mm Pin Length, Yellow
- RS-artikelnummer:
- 166-7455
- Tillv. art.nr:
- FVWSPC-0.5(LF)
- Tillverkare / varumärke:
- JST
- RS-artikelnummer:
- 166-7455
- Tillv. art.nr:
- FVWSPC-0.5(LF)
- Tillverkare / varumärke:
- JST
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The JST Pin Terminal
The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.
Features & Benefits
Straight entry
Oxygen free cooper with excellent electrical characteristics
High strengths brazing
JST Insulated Crimp Terminals
Specifikationer
Attribute | Value |
---|---|
Series | FVPC |
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.5mm² |
Overall Length | 18mm |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Pin Diameter | 1.2mm |
Pin Length | 10mm |
Colour | Yellow |